Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA9544APWR

IC INTERFACE SPECIALIZED 20TSSOP / Translating Switch Interface 20-TSSOP
$ 1.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9544APWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

element14 APAC

HQonline

Inventory History

3 month trend:
-47.84%

CAD Models

Download Texas Instruments PCA9544APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.011
$ 1.243
$ 1.243
Stock
403,970
774,929
774,929
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
-
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsPCA9545APWR
ANALOG MULTIPLEXER, QUAD 4 X 1 TSSOP-20;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
NXP SemiconductorsPCA9545APW,118
PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
NXP SemiconductorsPCA9545BPW,118
IC I2C SWITCH 4CH 20-TSSOP / I2C Bus Switch 1-Element 1-IN 20-Pin TSSOP T/R
NXP SemiconductorsPCA9545APW,112
Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO20
Texas InstrumentsPCA9545APW
4-channel 2.3- to 5.5-V I2C/SMBus switch with interrupt, reset & voltage translation 20-TSSOP -40 to 85
Texas InstrumentsPCA9545APWT
IC INTERFACE SPECIALIZED 20TSSOP / Translating Switch Interface 20-TSSOP

Descriptions

Descriptions of Texas Instruments PCA9544APWR provided by its distributors.

IC INTERFACE SPECIALIZED 20TSSOP / Translating Switch Interface 20-TSSOP
TEXAS INSTRUMENTS - PCA9544APWR - ANALOG MULTIPLEXER, QUAD 4 X 1 TSSOP-20, FULL REEL
4-CHANNEL I2C AND SMBUS MULTIPLEXER WITH INTERRUPT LOGIC Multiplexer, 9544 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO20
IC, ANALOG MUX, QUAD 4 X 1 TSSOP-20; Supply Current:3µA; On State Resistance Max:16ohm; Supply Voltage Range:2.3V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analog Switch Case Style:TSSOP; No. of Pins:20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.