Analog Devices ADAV4622BSTZ

Audio Processor for Advanced TV with Sound IF Demodulator and Stereo Decoder
$ 12.02
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAV4622BSTZ.

Analog Devices

Datasheet28 pages17 years ago
Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADAV4622BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAV4622BSTZ.

Related Parts

NXP SemiconductorsDSPB56374AFC
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 149.9MHz, CMOS, PQFP80
NXP SemiconductorsDSPB56725AF
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 200MHz, CMOS, PQFP80
NXP SemiconductorsDSPB56371AF180
DSP Fixed-Point 24bit 181MHz 181MIPS 80-Pin LQFP Tray / IC DSP 24BIT 180MHZ 80-LQFP
Texas InstrumentsTMS320F2808PZA
C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F2802PZA-60
C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F2808PZS
C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 125

Descriptions

Descriptions of Analog Devices ADAV4622BSTZ provided by its distributors.

Audio Processor for Advanced TV with Sound IF Demodulator and Stereo Decoder
Audio Processor 0.4MHz 4-IN 4-OUT 80-Pin LQFP
IC AUDIO SIGNAL PROCESSOR 80LQFP
Atv Audio Processor With Sif Decoder, Tray
I2C LQFP-80 Audio Interface ICs ROHS
ATV AUDIO PROCESSOR W/SIF DECO
SPECIALTY CONSUMER CIRCUIT PQFP80
IC AUD PRO ATV/SIF DECODE 80LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated