NXP Semiconductors CBT3126PW,118

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, TTL, PDSO14
$ 0.214
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors CBT3126PW,118.

Farnell

Datasheet13 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.214
$ 0.347
$ 0.347
Stock
143,984
408,534
408,534
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Elements
-
4
4
Number of Bits per Element
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Propagation Delay
250 ps
250 ps
250 ps
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

CBT/FST/QS/5C/B e4 74CBT3125 1x 1:1 decoder circuit 15Ohm 250ps 5V 5mm
Texas InstrumentsSN74CBT3126PWR
CBT/FST/QS/5C/B e4 74CBT3126 1x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 5V
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, PDSO14
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Quad 2:1 Multiplexer/ Demultiplexer Bus Switch | IC MUX/DEMUX QUAD 2:1 16TSSOP

Descriptions

Descriptions of NXP Semiconductors CBT3126PW,118 provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, TTL, PDSO14
ROHS3Compliant Single Supply Surface Mount Obsolete Bus Switch -40C~85C 4.5V~5.5V
Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R
FET BUS SWITCH, 4 CH, TSSOP-14
IC FET BUS SWITCH QUAD 14TSSOP
FET BUS SWITCH, 4 CH, TSSOP-14; No. of Channels: 4Channels; Output Current: -; Logic Type: FET Bus Switch; Input Level: 2V; No. of Pins: 14Pins; Logic Case Style: TSSOP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operat

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBT3126PW-118
  • CBT3126PW118