onsemi FST3125MTC

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST3125MTC.

IHS

Datasheet9 pages18 years ago
Datasheet0 pages0 years ago

Newark

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FST3125MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-06-23
LTD Date2009-12-23

Related Parts

Texas InstrumentsSN74CBT3126PWR
0.25ns single-phase 4 4 4 4.5V 5.5V TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
Texas InstrumentsSN74CBT3126PW
4.5V~5.5V TSSOP-14 Signal Switches / Encoders & Decoders / Multiplexers ROHS
4-BIT BUS SWITCH Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
CBT Series 5.5 V Surface Mount Quadruple FET Bus Switch - TSSOP-14
NXP SemiconductorsCBT3126PW,118
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, TTL, PDSO14
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R

Descriptions

Descriptions of onsemi FST3125MTC provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
IC, SM, LOGIC, BUS SWITCH; No. of Channels:4Channels; Output Current:-; Switch Type:-; On State Resistance Max:7ohm; Logic Case Style:TSSOP; No. of Pins:14Pins; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Product Ran
Bus Switch Logic IC; Logic Type:Bus Switch; Package/Case:14-TSSOP; No. of Pins:14; Leaded Process Compatible:No; No. of Bits:4; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; No. of Inputs:4 RoHS Compliant: No
IC, SM, LOGIC, BUS SWITCH,; Logic IC Function:4bit Bus Switch; Logic IC Family:FST; Logic IC Base Number:3125; Resistance, Rds On:4ohm; Time, t Off:5.3ns; Time, t On:5ns; Voltage, Supply Min:4V; Voltage, Supply Max:5.5V; Case Style:TSSOP; Temperature, Operating Range:-40°C to +85°C; Pins, No. of:14; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FST3125MTC.