NXP Semiconductors BZX84-C47

VOLTAGE REGULATOR DIODE Zener Diode, 47V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZX84-C47.

IHS

Datasheet14 pages3 years ago
Datasheet12 pages30 years ago
Datasheet7 pages0 years ago
Datasheet11 pages25 years ago

Newark

element14 APAC

Farnell

CAD Models

Download NXP Semiconductors BZX84-C47 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1977-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode Single 47V 5% 170Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 27.3V 225mW 39V
onsemiBZX84C33
DIODE ZENER 33V 350MW SOT23-3 / Zener Diode Single 33V 5% 80Ohm 550mW 3-Pin SOT-23 T/R
Diode Zener Single 2.7V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.BZX84C3V3-7-F
BZX84 Series 3.3 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C3V9-7-F
BZX84C3V9 Series 350 mW 3.9 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of NXP Semiconductors BZX84-C47 provided by its distributors.

VOLTAGE REGULATOR DIODE Zener Diode, 47V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
Diode Zener Single 47V 5% 250mW 3-Pin SOT-23 T/R
DIODE ZENER SGL 47V 5% 250MW AUTO SOT-23
ZENER DIODE, 250mW, 50V, SOT-23; Zener Voltage Nom:47V; Power Dissipation:250mW; Diode Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:-; Qualification:- RoHS Compliant: Yes
DIODE, ZENER 250MW 47V; Voltage, Vz:47V; Termination Type:SMD; Case Style:SOT-23; Diode Type:Zener; External Depth:2.3mm; External Length / Height:1.12mm; Max Power Dissipation Ptot:0.25W; SMD Marking:Y16; Tolerance:5%; Width, External:3.05mm; Width, Tape:8mm; Zener Current:2mA
DIODE,ZENER,47V,0.25W; Zener Voltage Vz Typ:47V; Power Dissipation Pd:250mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Package / Case:SOT-23; Power Dissipation Max:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:Y16 or *B5; Termination Type:SMD; Test Current:2mA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84-C47
  • BZX84-C47.
  • BZX84C47