onsemi BZX84C39LT3G

Zener Diode Single 39V 5% 130Ohm 300mW Automotive 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C39LT3G.

onsemi

Datasheet7 pages10 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago

IHS

Mouser

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
275,995
4,879,116
4,879,116
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
39 V
39 V
39 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
70 Ω
130 Ω
130 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Diode Zener Single 43V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C39-7-F
BZX84C39 Series 350 mW 39 V 10 mA Surface Mount Zener Diode - SOT-23
DIODE, ZENER, VR 36V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 70PF, TJ +150C, IR 5MA
Zener Diode Single 47V 5% 170Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Zener Diode Single 47V 6% 170Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Diodes Inc.BZX84C36-7-F
BZX84C36 Series 36 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C39LT3G provided by its distributors.

Zener Diode Single 39V 5% 130Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 39V V(Z), 5.1%, 0.225W, Silicon, Unidirectional, TO-236AB
250 mW 39 V ±5% Zener Diode Voltage Regulator
50nA 39V 130Ω 300mW SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd