Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BZX84C2V7-V-GS08

Diode Zener Single 2.7V 5% 300mW Automotive 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C2V7-V-GS08.

Official Datasheet15 years ago

Alternate Parts

Price @ 1000
$ 0.028
$ 0.028
Stock
565,802
1,864,156
1,864,156
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
2.7 V
2.7 V
2.7 V
Tolerance
-
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
20 µA
20 µA
20 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-04-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-09-11
LTD Date2014-03-11

Related Parts

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 225mW 3.3V
Diode Zener Single 3.3V 5% 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 25muA @ 1V 225mW 3.3V
Zener Diode Dual Common Anode 6.2V 5% 10Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.BZX84C6V2-7-F
BZX84C6V2 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZX84C2V7-V-GS08 provided by its distributors.

Diode Zener Single 2.7V 5% 300mW Automotive 3-Pin SOT-23 T/R
BZX84C2V7 Series 350 mW 2.7 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional
ZENER DIODE; Zener Voltage Vz Typ: 2.7V;; ZENER DIODE; Zener Voltage Vz Typ: 2.7V; Power Dissipation Pd: 300mW; Diode Case Style: SOT-23; Zener Tolerance : 5%; No. of Pins: 3Pins; Operating Temperature Max: 150 C; Product Rang

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C2V7VGS08