MOSFET, N CH, 60V, 300MA, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:500mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:830mW; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:300mA; Package / Case:SOT-23; Power Dissipation Pd:830mW; Termination Type:SMD; Transistor Type:Enhancement; Voltage Vds Typ:75V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
NXP
PHILIPS
PHIL
NXP USA Inc
PHI
PHILLIPS
NXP SEMI
NXP SEMICONDUCTOR
PHILIPS/NXP
PHILIPS SEMICONDUCTORS
PHILIP
NXP/PHILIPS
PHILIPS SEMICONDUCTOR
PHILPS
PHILIPS COMPONENTS
PHILIPS SEMI
PHL
PHLIPS
NXP Semicon
NXP / Freescale
PHILL
PHILIPS ECG
Philips Semiconducto
PHILLIP
PHILI
Philips Semiconductors
NXP Semiconductors NV
NXP
Part Number Aliases
This part may be known by these alternate part numbers: