Infineon 2N7002H6327XTSA2

Transistor: N-MOSFET; unipolar; 60V; 0.3A; 0.5W; PG-SOT23
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 2N7002H6327XTSA2.

ODG (Origin Data Global)

Datasheet9 pages13 years ago

IHS

Farnell

iiiC

Inventory History

3 month trend:
-32.70%

CAD Models

Download Infineon 2N7002H6327XTSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.DMN65D8L-7
DMN65D8L: 60 V 3 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.2N7002K-7
DIODES INC. - 2N7002K-7 - MOSFET Transistor, N Channel, 300 mA, 60 V, 2 ohm, 10 V, 1.6 V
Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Diodes Inc.2N7002A-7
N-Channel 60 V 60 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23-3
onsemiBSS138
Trans MOSFET N Channel 50 Volt 0.22A 3-Pin SOT-23 Tape and Reel
2N7002K Series N-Channel 60 V 2 Ohm 0.6 nC MosFet Surface Mount - SOT-23-3

Descriptions

Descriptions of Infineon 2N7002H6327XTSA2 provided by its distributors.

Transistor: N-MOSFET; unipolar; 60V; 0.3A; 0.5W; PG-SOT23
Mosfet, N-Ch, 60V, 0.3A, Sot-23 Rohs Compliant: Yes |Infineon Technologies 2N7002H6327XTSA2
Transistor MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R
Avnet Japan
Power MOSFET, N Channel, 60 V, 300 mA, 3 ohm, SOT-23, Surface Mount
MOSFET Devices; INFINEON; 2N7002H6327XTSA2; 60 V; 300 mA; 20 V; 500 mW
OPTIMOS SMALL-SIGNAL-TRANSISTOR Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
The 2N7002 is an n-channel enhancement mode MOSFET in a small surface mount package with superior switching performance. This product is particularly suited for low-voltage, low-current applications.
MOSFET, N CH, 60V, 0.3A, SOT-23-3; Transistor Polarity:N Channel; Continuous Drain Current Id:300mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.6ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V; P
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 300 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 3 / Gate-Source Voltage V = 20 / Fall Time ns = 3.1 / Rise Time ns = 3.3 / Turn-OFF Delay Time ns = 5.5 / Turn-ON Delay Time ns = 3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002
  • 2N7002 H6327
  • 2N7002-H6327
  • 2N7002H6327
  • SP000929182