IC, 14 STAGE, RIP COUNT, DHVQFN16; Logic Family / Base Number:74HCT4020; Counter Type:Binary Ripple; Clock Frequency:52MHz; Count Maximum:14; Logic Case Style:DHVQFN; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:744020; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:4.5V to 5.5V
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: