Texas Instruments CD74HCT112E

Hct Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP16
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT112E.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.87%

CAD Models

Download Texas Instruments CD74HCT112E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.413
$ 1.111
$ 1.111
Stock
209,852
164,725
164,725
Authorized Distributors
5
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
35 ns
60 ns
60 ns
Frequency
-
20 MHz
20 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT112E.

Related Parts

Texas InstrumentsCD74HCT74E
D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
Texas InstrumentsCD74HCT73E
High speed CMOS logic dual negative-edge-triggered J-K flip-flops with reset 14-PDIP -55 to 125
Texas InstrumentsSN74HCT74N
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube / IC D-TYPE POS TRG DUAL 14SO
FAIRCHILD SEMICONDUCTOR MM74HCT74NFlip-Flop, D, 21 ns, 50 MHz, 4.8 mA, DIP, 14 Pins
NXP Semiconductors74HCT109N,652
Hct Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDIP16
Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop 0C~70C TA 4mA 4.5V~5.5V 18ns

Descriptions

Descriptions of Texas Instruments CD74HCT112E provided by its distributors.

HCT SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Negative edge 4μA 35ns@ 4.5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 4mA Set(Preset) and Reset HCT Single ended 10pF 4mA 60MHz PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, DUAL F-F W/SET/RESET, 16DIP; Famille Logique/ Numéro de base: 74HCT112; Type de Flip-Flop: JK; Temps de propagation: 14ns; Fréquence: 60MHz; Courant, sortie: 4mA; Type de boîtier CI logique: DIP; Nombre de broches: 16Bro
Logic, Dual F-F W/Set/Reset, 16Dip; Logic Family/Base Number:74Hct112; Flip-Flop Type:Jk; Propagation Delay:14Ns; Frequency:60Mhz; Output Current:4Ma; Logic Case Style:Dip; No. Of Pins:16Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT112E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT112 E
  • CD74HCT112E .