NXP Semiconductors 74HCT40105D,112

FIFO Register Single-Element 4-CH CMOS 16-Pin SO Bulk
$ 1.159
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT40105D,112.

Newark

Datasheet37 pages13 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-15
LTD Date2015-03-15

Related Parts

Texas InstrumentsCD74HCT40105M
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125
Texas InstrumentsCD74HCT40105M96
High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125
Texas InstrumentsCD74HCT40105MT
High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125
Texas InstrumentsCD74HC40105M96
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125
Texas InstrumentsCD74HC40105M
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125
Texas InstrumentsCD74HC40105ME4
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125

Descriptions

Descriptions of NXP Semiconductors 74HCT40105D,112 provided by its distributors.

FIFO Register Single-Element 4-CH CMOS 16-Pin SO Bulk
FIFO REGISTER, 4BIT, 31MHZ, SOIC-16
FIFO, 16X4, 120ns, Asynchronous, CMOS, PDSO16
Asynchronous Uni-Directional ROHS3Compliant Obsolete Asynchronous FIFO -40C~125C 4.5V~5.5V 64 16x 4 28MHz
16 X 4 OTHER FIFO 120 ns PDSO16
Fifo Register, 4Bit, 31Mhz, Soic-16; Fifo Function:asynchronous; Access Time:18Ns; Logic Case Style:soic; No. Of Pins:16Pins; Frequency:31Mhz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Memory Organisation:16 X 4Bit; Operatingrohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT40105D 112
  • 74HCT40105D-112
  • 74HCT40105D112