Texas Instruments CD74HCT40105M

High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT40105M.

Farnell

Datasheet23 pages11 years ago
Datasheet22 pages17 years ago

Texas Instruments

element14 APAC

DigiKey

Inventory History

3 month trend:
-0.96%

CAD Models

Download Texas Instruments CD74HCT40105M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT40105M.

Related Parts

Texas InstrumentsCD74HC40105M96
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125
Texas InstrumentsCD74HC40105M
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125
Texas InstrumentsCD74HC40105MT
High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT40105M provided by its distributors.

High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125
Tristate 1 4.5V 5.5V 4mA Asynchronous HCT -4mA 32MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
FIFO Register Single-Element 4-CH CMOS 16-Pin SOIC Tube
LOGIC, 4BIT 16WORD FIFO REG, 16SOIC; FIFO Function:Asynchronous; Frequency:6MHz; Memory Organisation:4bit x 16word; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7440105; Logic IC Base Number:7440105; Logic IC Family:HCT; Logic IC Function:FIFO Register; Memory Size:16Word x 4Bit; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.