Texas Instruments CD74HCT40105M96

High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125
$ 0.433

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT40105M96.

Texas Instruments

Datasheet23 pages12 years ago
Datasheet22 pages15 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT40105M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.631
Stock
187,275
155,941
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Memory Size
-
0.5 B
Access Time
-
-
Frequency
32 MHz
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsCD74HC40105M96
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125
Texas InstrumentsCD74HC40105M
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT40105M96 provided by its distributors.

High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125
FIFO Register Single-Element 4-CH CMOS 16-Pin SOIC T/R
4.5V 5.5V SOIC-16 SMD mount,glue mount 1.5mm(height)
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.