Texas Instruments CD74HCT40105MT

High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125
$ 0.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT40105MT.

element14 APAC

Datasheet22 pages15 years ago

Newark

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT40105MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.433
Stock
157,122
197,576
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Memory Size
0.5 B
-
Access Time
-
-
Frequency
-
32 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsCD74HC40105MT
High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125
Texas InstrumentsCD74HC40105M96
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125
Texas InstrumentsCD74HC40105M
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT40105MT provided by its distributors.

High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125
FIFO Register Single-Element 4-CH CMOS 16-Pin SOIC T/R
LOGIC, 4BIT 16WRD FIFO REG, 16SO, RL250; FIFO Function:Asynchronous; Frequency:6MHz; Memory Organisation:4bit x 16word; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7440105; Logic IC Family:HCT; Logic IC Function:FIFO Register; Memory Size:16Word x 4Bit; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.