Texas Instruments CD74HC40105M

High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125
$ 0.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC40105M.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-1.15%

CAD Models

Download Texas Instruments CD74HC40105M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC40105M.

Related Parts

Texas InstrumentsCD74HCT40105M
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125
Texas InstrumentsCD74HCT40105M96
High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125
Texas InstrumentsCD74HCT40105MT
High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC40105M provided by its distributors.

High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125
FIFO Register Single-Element 4-CH CMOS 16-Pin SOIC Tube
IC, LOGIC, FIFO REGISTER, 16SOIC; FIFO Function:Asynchronous; Frequency:32MHz; Memory Organisation:4bit x 16word; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7440105; Logic IC Base Number:7440105; Logic IC Family:HC; Logic IC Function:FIFO Register; Memory Size:16-Word x 4-Bit; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.