NXP Semiconductors 74HC75N,652

D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDIP16
$ 0.818
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC75N,652.

NXP Semiconductors

Datasheet20 pages24 years ago

IHS

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.818
$ 0.564
$ 0.564
Stock
186,048
297,505
297,505
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
36 ns
195 ns
195 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

Flip-Flop, DIP, CMOS Logic, -0.5 TO +7 V, +/- 20 mA, -55, 125, 300, 500mW
onsemi74AC74PC
FAIRCHILD SEMICONDUCTOR 74AC74PC Flip-Flop, D, 6 ns, 160 MHz, 24 mA, DIP, 14 Pins
onsemi74VHC74N
FAIRCHILD SEMICONDUCTOR 74VHC74NFlip-Flop, D, 6.1 ns, 170 MHz, 8 mA, DIP, 14 Pins
onsemiDM74S74N
D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14
NXP SemiconductorsN74F74N,602
F/fast Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14
Texas InstrumentsCD4013BE
CD4013B Series 18 V 6.8 mA Through Hole CMOS Dual D-Type Flip-Flop - PDIP-14

Descriptions

Descriptions of NXP Semiconductors 74HC75N,652 provided by its distributors.

D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDIP16
Latch Transparent 4-CH D-Type 16-Pin PDIP Bulk
COMPLEMENTARY Through Hole ROHS3Compliant HIGH LEVEL D-Type Transparent Latch 50pF 60MHz -40C~125C 11ns
IC,74HC75N,652,QUAD BISTABLE L ATCH <AZ
74Hc75n/Dip16/Dont Use Standar

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC75N-652
  • 74HC75N652