Texas Instruments CD4013BE

CD4013B Series 18 V 6.8 mA Through Hole CMOS Dual D-Type Flip-Flop - PDIP-14
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4013BE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Future Electronics

Farnell

LCSC

DigiKey

Inventory History

3 month trend:
+23.11%

CAD Models

Download Texas Instruments CD4013BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 18.541
$ 18.541
Stock
2,469,508
129,040
129,040
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
D-Type
D-Type
Number of Elements
2
2
2
Number of Bits per Element
1
-
-
Propagation Delay
300 ns
400 ns
400 ns
Frequency
-
24 MHz
24 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4013BE.

Related Parts

HCT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
Texas InstrumentsCD40175BE
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
onsemiDM74S74N
D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14
Texas InstrumentsSN74HC112N
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85
onsemi74VHC74N
FAIRCHILD SEMICONDUCTOR 74VHC74NFlip-Flop, D, 6.1 ns, 170 MHz, 8 mA, DIP, 14 Pins
Flip-Flop, DIP, CMOS Logic, -0.5 TO +7 V, +/- 20 mA, -55, 125, 300, 500mW

Descriptions

Descriptions of Texas Instruments CD4013BE provided by its distributors.

CD4013B Series 18 V 6.8 mA Through Hole CMOS Dual D-Type Flip-Flop - PDIP-14
Flip-Flop; Dual D Type; 3v; -550c to +1250c; 14pin - DIP
CMOS Dual D-Type Flip Flop 14-PDIP -55 to 125
CMOS DUAL D-TYPE FLIP-FLOP D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
FLIP-FLOP, D, 45NS, 24MHZ, PDIP-14; Logic Family / Base Number: CD4013; Flip-Flop Type: D; Propagation Delay: 45ns; Frequency: 12MHz; Output Current: 6.8mA; Logic Case Style: DIP; No. of Pins: 14Pins; Trigger Type: Positive Edge

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4013 BE
  • CD4013BE .
  • CD4013BE ..