onsemi 74AC74PC

FAIRCHILD SEMICONDUCTOR 74AC74PC Flip-Flop, D, 6 ns, 160 MHz, 24 mA, DIP, 14 Pins
$ 21.25
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC74PC.

IHS

Datasheet13 pages28 years ago

element14 APAC

Farnell

Jameco (USA)

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi 74AC74PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.25
$ 0.351
$ 0.351
Stock
494,098
272,005
272,005
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
Flip-Flop
Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
16 ns
14 ns
14 ns
Frequency
95 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1986-07-31
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74VHC74N
FAIRCHILD SEMICONDUCTOR 74VHC74NFlip-Flop, D, 6.1 ns, 170 MHz, 8 mA, DIP, 14 Pins
Flip-Flop, DIP, CMOS Logic, -0.5 TO +7 V, +/- 20 mA, -55, 125, 300, 500mW
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Magazine
onsemi74F74PC
FAIRCHILD SEMICONDUCTOR 74F74PC Flip-Flop, D, 5.3 ns, 125 MHz, 20 mA, DIP, 14 Pins
NXP SemiconductorsN74F74N,602
F/fast Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14
onsemiDM74S74N
D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14

Descriptions

Descriptions of onsemi 74AC74PC provided by its distributors.

FAIRCHILD SEMICONDUCTOR 74AC74PC Flip-Flop, D, 6 ns, 160 MHz, 24 mA, DIP, 14 Pins
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, CMOS, PDIP14
Logic Buffer/Driver, Positive Edge, 20μA, 10ns@5V, 50pF, Inverting/Non-Inverting, Complimentary, 2-Ch, 2V-6V, 24mA, Set/Preset & Reset, AC 4.5pF, 24mA, 160MHz, PDIP-14, TH, 3.56mm H
IC, 74AC CMOS, 74AC74, DIP14, 6V; Flip-Flop Type:D; Propagation Delay:6ns; Frequency:160MHz; Output Current:24mA; Trigger Type:Positive Edge; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74AC74; Logic Function Number:74; Logic IC Base Number:7474; Logic IC Family:AC; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates:2; No. of Inputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Differential / Complementary; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC74 PC
  • 74AC74PC..