onsemi 74VHC74N

FAIRCHILD SEMICONDUCTOR 74VHC74NFlip-Flop, D, 6.1 ns, 170 MHz, 8 mA, DIP, 14 Pins
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC74N.

IHS

Datasheet7 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC74N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemi74VHC112N
J-K Flip-Flop, AHC/VHC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16
onsemi74F74PC
FAIRCHILD SEMICONDUCTOR 74F74PC Flip-Flop, D, 5.3 ns, 125 MHz, 20 mA, DIP, 14 Pins
FAIRCHILD SEMICONDUCTOR DM74ALS74ANFlip-Flop, D, 16 ns, 34 MHz, 8 mA, DIP, 14 Pins
onsemiDM74S74N
D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14
Texas InstrumentsSN74HC112N
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85
Texas InstrumentsSN74F109N
TEXAS INSTRUMENTS SN74F109N Flip-Flop, JK, 4.9 ns, 150 MHz, 20 mA, DIP, 16 Pins

Descriptions

Descriptions of onsemi 74VHC74N provided by its distributors.

FAIRCHILD SEMICONDUCTOR 74VHC74NFlip-Flop, D, 6.1 ns, 170 MHz, 8 mA, DIP, 14 Pins
Positive edge 2μA 9.3ns@ 5V,50pF Complimentary 2 2V 5.5V 8mA Set(Preset) and Reset 4pF 8mA 115MHz PDIP-14 Through hole mounting
74VHC CMOS, 74VHC74, DIP14, 5.5V; Flip-Flop Type:D; Propagation Delay:6.1ns; Frequency:170MHz; Output Current:8mA; Trigger Type:Positive Edge; Supply Voltage Range:2V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74VHC74; Logic Function Number:7474; Logic IC Base Number:7474; Logic IC Family:VHC; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Differential; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:Through Hole
The VHC74 is an advanced high speed CMOS Dual D-Type Flip-Flop fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The signal level applied to the D input is transferred to the Q output during the positive going transition of the CK pulse. CLR# and PR# are independent of the CK and are accomplished by setting the appropriate input LOW. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd