NXP Semiconductors 74HC4040N

Counter Single 12-Bit Binary UP 16-Pin PDIP / 12-stage binary ripple counter
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC4040N.

element14 APAC

Datasheet20 pages12 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

NXP Semiconductors74HC390N,652
Counters and Frequency Divider Counter, Decade 2 Element 4 Bits 2.5V, 3.3V, 5V 16-DIP
Texas InstrumentsCD74HC4017E
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-PDIP -55 to 125
Texas InstrumentsCD74HC390E
High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
Texas InstrumentsCD74HC192E
Counter Single 4-Bit Async Decade UP/Down 16-Pin PDIP Tube
Dual 4-Stage Binary Ripple Counter with ÷2 and ÷5 Sections | IC COUNTER DUAL 4STAGE 16DIP
onsemi74AC169PC
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDIP16

Descriptions

Descriptions of NXP Semiconductors 74HC4040N provided by its distributors.

Counter Single 12-Bit Binary UP 16-Pin PDIP / 12-stage binary ripple counter
CMOS, SMALL SIGNAL; PDIP; 12-STAGE BINARY RIPPLE COUNTER LOGIC; -40; +125
RoHS Compliant Lead Free DIP logic counter 125C 98MHz 6V 2001
Binary Counter, Asynchronous, Up Direction, CMOS, PDIP16
IC, 74HC CMOS LOGIC; Logic IC Function:12-Stage Ripple Carry Binary Counter; Logic IC Family:HC; Logic IC Base Number:744040; Max Clock Frequency:90MHz; Count, Max:12; Counter Function:Binary Ripple Counter; Voltage, Supply Min:2V; ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP