NXP Semiconductors 74HC4002N,652

NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14
$ 1.204
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC4002N,652.

IHS

Datasheet16 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.204
$ 0.378
$ 0.378
Stock
87,773
177,027
177,027
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
30 ns
17 ns
17 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

NXP Semiconductors74HC27N,652
NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14
13ns@ 6V,50pF 2 4 2V 6V 5.2mA NOR Gate HC 5.2mA DIP-14 6.4mm*3.5mm
onsemi74AC02PC
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74VHC02N
74VHC Tube AHC/VHC DUAL logic gate circuit 7.5ns @ 5V 50pF 5.08mm 8mA 8mA 5.5V
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
NXP SemiconductorsN74F27N,602
Now Nexperia N74F27N - Nor Gate, F/fast Series, 3-FUNC, 3-INPUT, Ttl, PDIP14

Descriptions

Descriptions of NXP Semiconductors 74HC4002N,652 provided by its distributors.

NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14
NOR Gate 2-Element 4-IN CMOS 14-Pin PDIP Bulk
IC GATE NOR 2CH 4-INP 14-DIP
74HC4002N/DIP14/DONT USE STAND
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4002N 652
  • 74HC4002N-652
  • 74HC4002N652