Texas Instruments CD74HC4002E

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4002E.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Upverter

Farnell

Newark

Inventory History

3 month trend:
-8.54%

CAD Models

Download Texas Instruments CD74HC4002E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 6.466
$ 6.466
Stock
311,912
110,143
110,143
Authorized Distributors
5
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
2
-
-
Number of Inputs
4
-
-
Propagation Delay
17 ns
28 ns
28 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4002E.

Related Parts

Texas InstrumentsSN74HC27N
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC02N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC02NE4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
CMOS LOGIC, QUAD 2-INPUT NOR GATE, PDIP-14, PB-FREE
NXP Semiconductors74HCT27N,652
Logic Gate, 3-Input NOR, HCT, 10ns, 5.5V, 4mA, -4mA, PDIP-14, TH, 19.5mm × 6.48mm × 3.2mm
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC4002E provided by its distributors.

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
no 17ns@ 6V,50pF Push-pull type 1 4 2 2 2V 6V 5.2mA NOR Gate HC 5.2mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, DUAL 4-IN NOR GATE, 14DIP; Logic Family / Base Number:74HC4002; Logic Type:NOR; Output Current:5.2mA; No. of Inputs:4; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:744002; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:744002; Logic IC Base Number:744002; Logic IC Function:Dual 4-Input NOR Gate; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4002 E
  • CD74HC4002E .