NXP Semiconductors 74HC139N,652

Decoder/demultiplexer; PDIP-18; Decoder/demultiplexer Logic; 5V; -40; +125
$ 0.556
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC139N,652.

IHS

Datasheet18 pages12 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN74HC139N
Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP
Texas InstrumentsCD74HC139E
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125
Texas InstrumentsSN74AHC139N
Dual 2-line to 4-line demultiplexer and decoder 16-PDIP -40 to 125
onsemi74VHC139N
AHC/VHC R-PDIP-T16 1x 2:4 74VHC decoder circuit 16.5ns 3.3V 19.305mm 8mA 8mA
Lead Free RoHS Compliant DUAL Single Supply Decoder/Demultiplexer 50pF -40C~85C 24mA 24mA 5V
onsemi74AC139PC
24mA 2V~6V 24mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of NXP Semiconductors 74HC139N,652 provided by its distributors.

DECODER/DEMULTIPLEXER; PDIP-18; DECODER/DEMULTIPLEXER LOGIC; 5V; -40; +125
2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
Decoder/Demultiplexer Dual 2-to-4 16-Pin PDIP Bulk
IC DECODER/DEMUX 1 X 2:4 16-DIP
IC DECODER/DEMUX DUAL 2-4 16DIP
IC,74HC139N,652,DUAL 2-4 LINE DECODER/DEMUX <AZ
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
IC, DUAL 2:4 DECODER / DEMUX, DIP-16; Logic Type:Decoder / Demultiplexer; No. of Outputs:4; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; No. of Circuits:2 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC139N 652
  • 74HC139N-652
  • 74HC139N652