What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 74AC139PC

24mA 2V~6V 24mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC139PC.

IHS

Datasheet10 pages26 years ago
Datasheet9 pages0 years ago
Datasheet0 pages0 years ago

onsemi

element14

Augswan

Jameco (USA)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74AC157PC
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74AC257PC
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74AC153PC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
NXP Semiconductors74LV139N,112
2-LINE TO 4-LINE DECODER, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDIP16
NXP Semiconductors74HC157N,652
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
NXP Semiconductors74HC253N,652
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of onsemi 74AC139PC provided by its distributors.

24mA 2V~6V 24mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Dual 2-to-4 16-Pin PDIP W Rail
AC R-PDIP-T16 1x 2:4 74AC logic switch 11ns 3.3V 19.305mm 24mA 24mA
Dual 1-of-4 Decoder/Demultiplexer
IC DECODER/DEMUX 1 X 2:4 16-PDIP
IC DECODER/DEMUX DUAL 1OF4 16DIP
AC Series, Inverted Output, CMOS, PDIP16
Decoder/Demultiplexer Logic IC; Logic Type:Demultiplexer; Logic Family:AC; Logic Base Number:74139; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
The AC/ACT139 is a high-speed, dual 1-of-4 decoder/demultiplexer. The device has two independent decoders, each accepting two inputs and providing four mutually-exclusive active-LOW outputs. Each decoder has an active-LOW Enable input which can be used as a data input for a 4-output demultiplexer. Each half of the AC/ ACT139 can be used as a function generator providing all four minterms of two variables.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd