Texas Instruments SN74AHC139N

Dual 2-line to 4-line demultiplexer and decoder 16-PDIP -40 to 125
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC139N.

Texas Instruments

Datasheet22 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.76%

CAD Models

Download Texas Instruments SN74AHC139N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC139N.

Related Parts

Texas InstrumentsSN74AHCT139N
IC DECODER/DEMUX 1X2:4 16DIP / Decoder/Demultiplexer 1 x 2:4 16-PDIP
Texas InstrumentsSN74HC139N
Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP
Texas InstrumentsSN74HCT139N
43ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16
2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74AHC139N provided by its distributors.

Dual 2-line to 4-line demultiplexer and decoder 16-PDIP -40 to 125
8.5ns single-phase 4 2 2 2V 5.5V 8mA 8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
AHC/VHC/H/U/V SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDIP16
LOGIC, 2-4 LINE DECODR/DEMUX, 16DIP; Logic Type:2-to-4 Line Decoder / Demultiplexer; Ratio:2:4; Supply Voltage Range:2V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74139; Logic IC Family:AHC; Logic IC Function:Dual 2-to-4 Line Decoder / Demultiplexer; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.