Texas Instruments CD74HC139E

High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125
$ 0.474
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC139E.

Farnell

Datasheet13 pages15 years ago
Datasheet15 pages11 years ago
Datasheet14 pages12 years ago
Datasheet14 pages12 years ago
Datasheet13 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-7.25%

CAD Models

Download Texas Instruments CD74HC139E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.721
$ 0.721
Stock
288,469
151,184
151,184
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Latch
Decoder, Demultiplexer, Latch
Number of Inputs
2
3
3
Number of Outputs
4
8
8
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
1
1

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC139E.

Related Parts

Texas InstrumentsSN74HC139N
Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP
Lead Free RoHS Compliant DUAL Single Supply Decoder/Demultiplexer 50pF -40C~85C 24mA 24mA 5V
Texas InstrumentsSN74AHC139N
Dual 2-line to 4-line demultiplexer and decoder 16-PDIP -40 to 125
onsemi74VHC139N
2-LINE TO 4-LINE DECODER, AHC/VHC Series, Inverted Output, CMOS, PDIP16
Texas InstrumentsSN74HCT139N
43ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HC139E provided by its distributors.

High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125
2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
36ns Single-Phase 4-Ch 2-Ch 2-Ch 2V 6V 5.2mA 5.2mA PDIP-16 TH, 19.3mm × 6.35mm × 4.57mm
IC DECODER/DEMUX 1X2:4 16DIP Decoder/Demultiplexer 1 x 2:4 16-PDIP
LOGIC, 2-4LN DUAL DECOD/DEMUX, 16DIP; Logic Family / Base Number: 74HC139; Logic Type: Decoder / Demultiplexer; No. of Outputs: 4Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74139; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Applications: Code Conversion, Data Routing, Memory Decoding; IC Applications: Code Conversion, Data Routing, Memory Address Decoding; Logic Function Number: 74139; Logic IC Base Number: 74139; Logic IC Function: Dual 2-to-4 Line Decoder / Demultiplexer; Operating Temperature Range: -55°C to +125°C; Output Current Max: 5.2mA; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC139E .
  • CD74HC139E.