Micron M25P16-VME6G

MICRON M25P16-VME6G Flash Memory, 16 Mbit, 2M x 8bit, 75 MHz, Serial, SPI, VDFPN, 8 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P16-VME6G.

SHENGYU ELECTRONICS

Datasheet55 pages11 years ago

Newark

element14 APAC

Factory Futures

Verical

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-01-15
LTD Date2017-07-15

Related Parts

NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin VFQFPN EP T/R
2.7V To 3.6V 16Mbit Spi Serial Flash, 8 Tdfn-S 6X5X0.8Mm Tube
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W T/R
NOR Flash Serial (SPI, Quad SPI) 3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC Tube
Flash Memory 16 Mbit SQI 3.0V 8-Pin SOIC | Microchip Technology Inc. SST26VF016B-104I/SN

Descriptions

Descriptions of Micron M25P16-VME6G provided by its distributors.

MICRON M25P16-VME6G Flash Memory, 16 Mbit, 2M x 8bit, 75 MHz, Serial, SPI, VDFPN, 8 Pins
NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 15ns 8-Pin VDFPN EP Tray / IC FLASH 16MBIT 75MHZ 8VFDFPN
NOR Flash, Legacy NOR Flash, 16Mb, 2.7V-3.6V, 8-pin V-PDFN-8, RoHS
Micron SCT
EAR99 Surface Mount M25P16 Tray ic memory 75MHz 15ns 1mm 8mA
16 MBIT, 3V SERIAL FLASH EMBEDDED MEMORY
IC FLASH 16MBIT SPI 75MHZ 8VDFPN
FLASH, 16MBIT, 50MHZ, MLP-8; Flash Memory Type:Serial NOR; Memory Size:16Mbit; Flash Memory Configuration:2M x 8bit; IC Interface Type:Serial, SPI; Memory Case Style:MLP; No. of Pins:8Pins; Clock Frequency:50MHz; Access Time:-; MSL:-RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P16-VME6G.
  • M25P16VME6G