Microchip SST25VF016B-75-4I-QAF

IC Flash 16MBIT Spi 80MHZ 8WSON Flash Memory IC 16MBIT Spi 80 Mhz 8-WSON (6X5)
$ 1.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF016B-75-4I-QAF.

element14 APAC

Datasheet32 pages15 years ago

Newark

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

TME

CAD Models

Download Microchip SST25VF016B-75-4I-QAF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

16Mb (2M x 8) SPI Flash, 2.7V-3.6V, 18mA, 80MHz, Quad I/O, 8-bit, SOIC-8, SMD
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W T/R
Flash Memory 16 Mbit SQI 3.0V 8-Pin SOIJ | Microchip Technology Inc. SST26VF016B-104I/SM
Microchip 16Mbit Split flash memory chip, four way SPIinterface, SOIC-8, 4.9 x 3.9 x 1.5mm

Descriptions

Descriptions of Microchip SST25VF016B-75-4I-QAF provided by its distributors.

IC FLASH 16MBIT SPI 80MHZ 8WSON FLASH Memory IC 16Mbit SPI 80 MHz 8-WSON (6x5)
2.7V to 3.6V 16Mbit SPI Serial Flash
Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 6ns 8-Pin WSON EP
EAR99 Surface Mount SST25VF016B Tube ic memory 80MHz 6ns 5mm 20mA
MEMORY, FLASH, 16MBIT, SPI, 8WSON
MEMORY, FLASH, 16MBIT, SPI, 8WSON; Flash Memory Type: Serial NOR; Memory Size: 16Mbit; Flash Memory Configuration: 2M x 8bit; IC Interface Type: Serial, SPI; Memory Case Style: WSON; No. of Pins: 8Pins; Clock Frequency: 75MHz;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25VF016B-75-4I-QAF_