Microchip SST26VF016B-104I/SN

Microchip 16Mbit Split flash memory chip, four way SPIinterface, SOIC-8, 4.9 x 3.9 x 1.5mm
$ 1.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF016B-104I/SN.

Microchip

Datasheet84 pages4 years ago

Augswan

Upverter

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.52%

CAD Models

Download Microchip SST26VF016B-104I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.582
$ 1.728
$ 1.728
Stock
461,608
604,713
604,713
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
16 Mb
16 Mb
16 Mb
Access Time
-
1.6 ns
1.6 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-01-07
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

2.7V To 3.6V 16Mbit Spi Serial Flash, 8 Tdfn-S 6X5X0.8Mm Tube
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W T/R
Microchip 16Mbit Split flash memory chip, SPIinterface, SOIC-8, 5.4 x 5.4 x 1.91mm
Microchip 16Mbit Split flash memory chip, SPIinterface, SOIC-8, 5.4 x 5.4 x 1.91mm
NOR Flash Serial-SPI 3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip SST26VF016B-104I/SN provided by its distributors.

Microchip 16Mbit Split flash memory chip, four way SPIinterface, SOIC-8, 4.9 x 3.9 x 1.5mm
Flash Memory 16 Mbit SQI 3.0V 8-Pin SOIC | Microchip Technology Inc. SST26VF016B-104I/SN
2.5V/3.0V 16 Mbit Serial Quad I/O (SQI) Flash Memory | IC FLASH 16M SPI 104MHZ 8SOIC
Serial Flash, 2.3 - 3.6 V, 16 Mbit, 104 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
SST26VF016B Series 16 Mb (2M x 8) 3.6V Serial Quad I/O (SQI) Flash Memory-SOIC-8
Flash Memory, Serial NOR, 16 Mbit, 2M x 8bit, SPI, SQI, SOIC, 8 Pins
SERIAL FLASH, 16MBIT, 104MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 16Mbit; Flash Memory Configuration: 2M x 8bit; IC Interface Type: SPI, SQI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 104MHz;
Memory Size MB = 16 / Interfaces = SPI / Block Organization = Symmetric / Timing Type = Synchronous / Page Size B = 256 / Programming Time = 1.5 ms/Page / Access Time ns = 8 / Supply Current mA = 20 / Supply Voltage Min. V = 2.3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Chip Erase Time ms = 35

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF016B-104I/SN.
  • SST26VF016B-104ISN
  • SST26VF016B104I/SN
  • SST26VF016B104ISN