NTE Electronics RS3-1A40-22

Relay-Solid State 40 AMP 90-280Vac Input 48-240Vac Output SPST-NO Back-to-Back Dual SCRs
$ 58.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics RS3-1A40-22.

IHS

Datasheet1 page4 years ago

NTE Electronics

Farnell

Newark

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-09-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Schneider Electric6240AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 32 V dc
Schneider Electric6240AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 280 V ac
Sensata /CrydomD2440
1 Series 40 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
SensataA2440
Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Relay;SSR;Zero-Switching;Cur-Rtg 40A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;PCB Mnt

Descriptions

Descriptions of NTE Electronics RS3-1A40-22 provided by its distributors.

Relay-Solid State 40 AMP 90-280Vac Input 48-240Vac Output SPST-NO Back-to-Back Dual SCRs
NTE Electronics
Relay SSR 2mA 280V AC-IN 40A 280V AC-OUT 4-Pin Case D-31
RELAY, POWER, 2 MA (MAX.), 24 VDC, SOLID STATE, PANEL MOUNT, 90 TO 280 VAC
SSR, PANEL MOUNT, 240VAC, 280VAC, 40A; C; SSR, PANEL MOUNT, 240VAC, 280VAC, 40A; Contact Configuration:SPST-NO; Load Current:40A; Operating Voltage Max:240VAC; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:AC Switch; Operating Voltage Min:48VAC; Product Range:-

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F