NTE Electronics R02-14D10-12

Electromechanical Relay 12VDC 120Ohm 10A 3PDT(34.04x35.56x58.93)mm Plug-In General Purpose Relay
$ 27.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R02-14D10-12.

IHS

Datasheet2 pages3 years ago

Farnell

NTE Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE ConnectivityKUIP-14D15-12
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.71x55.55)mm Plain Case Industrial Relay
Power Relay 12VDC 10A 3PDT(38.73x35.56x48.38)mm Socket
Power Relay 12VDC 10A 3PDT(38.73x35.56x73.66)mm Flange
Plug-In, General Purpose Relay, Square, 10 A, 11 Pins, Quick Connect
Power Relay 12VDC 10A 3PDT(27.5x31x42)mm Socket
Weidmuller8799030000
Power/Signal Relay, 3PDT, Momentary, 0.109A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount

Descriptions

Descriptions of NTE Electronics R02-14D10-12 provided by its distributors.

Electromechanical Relay 12VDC 120Ohm 10A 3PDT(34.04x35.56x58.93)mm Plug-In General Purpose Relay
Relay-10Amp 3PDT 12VDC 11-pin Octal
NTE Electronics
General Purpose Relay 12 VDC Coil 11-Pin Octal Plug-in
General Purpose Relays RELAY 12VDC 3PDT 10A
RELAY, 3PDT, 120VAC, 28VDC, 10A
RELAY GEN PURPOSE 3PDT 10A 12V
Relay, 3Pdt, 120Vac, 28Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:R02 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R02-14D10-12

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F