Omron MJN3CFDC12

Power Relay 12VDC 10A 3PDT(38.73x35.56x73.66)mm Flange
$ 34.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MJN3CFDC12.

Master Electronics

Datasheet8 pages24 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Inventory History

3 month trend:
-64.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-12-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Universal relay Bracket mounting,Through hole mounting 38.73mm*35.56mm*48.38mm
Plug-In, General Purpose Relay, Square, 10 A, 11 Pins, Quick Connect
TE ConnectivityKUIP-14D15-12
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.71x55.55)mm Plain Case Industrial Relay
Weidmuller8799030000
Power/Signal Relay, 3PDT, Momentary, 0.109A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount
Schneider Electric788XCXM4L-12D
Electromechanical Relay, 3PDT, 16A (Contact), 28VDC (Contact), Random, AC/DC Output
Power Relay 12VDC 10A 3PDT(28x31.5x42.9)mm Socket

Descriptions

Descriptions of Omron MJN3CFDC12 provided by its distributors.

Power Relay 12VDC 10A 3PDT(38.73x35.56x73.66)mm Flange
RELAY, E-MECH, GEN PURP, 3PDT, 10A, CTRL-V 12DC, VOL-RTG 120/240 AC, 28 DC
Electromechanical Relay 3PDT 10A 12VDC 120Ohm Socket
Power/Signal Relay, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Universal relay base mount 38.73mm(Length)*73.66mm(height)
Silver Alloy 12V 10A 3C 3PDT-Convert - Power Relays ROHS
POWER RELAY, 3PDT, QUICK CONNECT, DC;
RELAY GEN PURPOSE 3PDT 10A 12V
Relay, 11Pin, 3PDT, 10A, 12VDC
General Purpose Relays FLNG MT 3PDT 12VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJN3-CF DC12
  • MJN3CF-DC12