Idec RH3B-UDC12V

Power Relay 12VDC 10A 3PDT(27.5x31x42)mm Socket
$ 12.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH3B-UDC12V.

IHS

Datasheet10 pages9 years ago

Master Electronics

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+241%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IDEC Compact Power Relay; 10A; 3PDT; 12VDC; 11-Blade; LED
Power Relay 12VDC 10A 3PDT(44x32x42.4)mm Flange
Power Relay 12VDC 10A 3PDT(28x31.5x42.9)mm Socket
Relay;E-Mech;3PDT;Ctrl-V 12DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
Weidmuller8799030000
Power/Signal Relay, 3PDT, Momentary, 0.109A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount
TE Connectivity1-1608052-2
Electromechanical Relay 12VDC 120Ohm 10A 3PDT(38.73x35.56x55.5)mm Socket General Purpose Relay

Descriptions

Descriptions of Idec RH3B-UDC12V provided by its distributors.

Power Relay 12VDC 10A 3PDT(27.5x31x42)mm Socket
IDEC Compact Power Relay; 10A; 3PDT; 12VDC; 11-Blade
RELAY, 30, 100 MA, 5, 24 VDC, 100 MEGOHMS, BLADE, 25 MS, 25 MS, -30 TO +70 C
POWER RELAY, 3PDT, 12VDC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VDC Nom:12V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:100ohm Contacts:3PDT Coil Type:DC
Relay, 3Pdt, 110Vac, 30Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH3B-UDC12V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH3B-UDC12V.