Omron MJN3C-DC12

Universal relay Bracket mounting,Through hole mounting 38.73mm*35.56mm*48.38mm
$ 18.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MJN3C-DC12.

Master Electronics

Datasheet8 pages24 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Inventory History

3 month trend:
-13.47%

CAD Models

Download Omron MJN3C-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-12-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Relay 12VDC 10A 3PDT(38.73x35.56x73.66)mm Flange
Plug-In, General Purpose Relay, Square, 10 A, 11 Pins, Quick Connect
TE ConnectivityKUIP-14D15-12
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.71x55.55)mm Plain Case Industrial Relay
Weidmuller8799030000
Power/Signal Relay, 3PDT, Momentary, 0.109A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount
Schneider Electric788XCXM4L-12D
Electromechanical Relay, 3PDT, 16A (Contact), 28VDC (Contact), Random, AC/DC Output
Power Relay 12VDC 10A 3PDT(28x31.5x42.9)mm Socket

Descriptions

Descriptions of Omron MJN3C-DC12 provided by its distributors.

Universal relay Bracket mounting,Through hole mounting 38.73mm*35.56mm*48.38mm
Power Relay 12VDC 10A 3PDT(38.73x35.56x48.38)mm Socket
Power/Signal Relay, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, 3PDT, 12VDC, 10A, PLUG IN Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:28V; Coil Resistance:120ohm; Contacts:3PDT; Coil Type:DC
RELAY, 3PDT, 240VAC, 28VDC, 10A; Contact Configuration: 3PDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: MJN Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Terminals: Quick Connect

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJN3CDC12