What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity KUIP-14D15-12

Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.71x55.55)mm Plain Case Industrial Relay

$ 47.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUIP-14D15-12.

IHS

Datasheet4 pages2 years ago

element14 APAC

Master Electronics

TE Connectivity

element14

CAD Models

Download TE Connectivity KUIP-14D15-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE ConnectivityKUP-14D55-12
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 0.1A (Coil), 12Vdc (Coil), 1200Mw (Coil), 10A
TE Connectivity1393118-9
Universal relay Bracket mounting,Through hole mounting 38.89mm*35.7mm*49.99mm
TE Connectivity8-1393091-3
Power Relay, 3Pdt, 10A, 240Vac, Socket; |Schrack Te Connectivity MT323012
PanasonicHP3-DC12V
Power/Signal Relay, 3PDT, Momentary, 0.12A (Coil), 12VDC (Coil), 1400mW (Coil), DC Input, AC Output, Panel Mount
PanasonicHC3-H-DC12V-F
Relays 12VDC 160Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC3-H-DC12V
Relays 12VDC 160Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Universal relay Bracket mounting,Through hole mounting 38.73mm*35.56mm*48.38mm
Power Relay, 3Pdt, Quick Connect, Dc; |Omron Industrial Automation MJN3CF-DC12
Plug-In, General Purpose Relay, Square, 10 A, 11 Pins, Quick Connect
Weidmuller8799030000
Power/Signal Relay, 3PDT, Momentary, 0.109A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount
Schneider Electric788XCXM4L-12D
Electromechanical Relay, 3PDT, 16A (Contact), 28VDC (Contact), Random, AC/DC Output
Power Relay 12VDC 10A 3PDT(27.5x31x42)mm Socket
TE Connectivity8-1393118-5
Relay, 3 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 28 V (DC), 240 V (AC), monostable, 8-1393118-5
PanasonicHC3-HL-DC12V
Relays 12VDC 160Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity KUIP-14D15-12 provided by its distributors.

Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.71x55.55)mm Plain Case Industrial Relay
Power/Signal Relay, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1-1393115-6
TE; IND DEVICES; RELAY; KUIP-14D15-12=KU
RELAY GEN PURPOSE 3PDT 10A 12V
Special Order: KUIP-14D15-12=KU Part Number: KUIP-14D15-12 | Internal Number: 1-1393115-6 | TE Connectivity
Industrial Relays (General Purpose)
Industrial Relays (General Purpose) Product Highlights: KUIP Series Contact Arrangement = 3 Form C, 3PDT, 3 C/O Contact Current Rating = 10 Amps. Monostable Coil Magnetic System Without Coil Suppression Diode
RELAY, 3PDT, 240VAC, 32VDC, 10A; Contact; RELAY, 3PDT, 240VAC, 32VDC, 10A; Contact Configuration:3PDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:KUIP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Connect

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393115-6
  • KUIP14D15-12