NTE Electronics NTE990

Integrated Circuit Dual Audio Power Amplifier 14 Lead DIP
$ 9.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE990.

IHS

Datasheet3 pages25 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM1877MX-9/NOPB
2-W, stereo, 6- to 24-V, analog input Class-AB audio amplifier 14-SOIC 0 to 70
Texas InstrumentsTPA6120A2RGYT
Audio Amp Headphone 2-CH Stereo Class-AB 14-Pin VQFN EP T/R
Texas InstrumentsLM48100QMH/NOPB
Audio Amp Speaker 1-CH Mono 1.6W Class-AB Automotive 14-Pin HTSSOP EP Tube
Analog DevicesSSM2529ACBZ-R7
IC AMP CLASS D MONO 3.1W 16WLCSP / Amplifier IC 1-Channel (Mono) Class D 16-WLCSP (1.92x1.94)
Analog DevicesSSM2519ACBZ-R7
IC AMP CLSS D MONO 2.75W 12WLCSP / Amplifier IC 1-Channel (Mono) Class D 12-WLCSP (1.42x1.67)
Analog DevicesSSM2519ACBZ-RL
IC AMP CLSS D MONO 2.75W 12WLCSP / Amplifier IC 1-Channel (Mono) Class D 12-WLCSP (1.42x1.67)

Descriptions

Descriptions of NTE Electronics NTE990 provided by its distributors.

INTEGRATED CIRCUIT DUAL AUDIO POWER AMPLIFIER 14 LEAD DIP
NTE Electronics
Audio Amplifier, 2W, 2 Channel(s), 1 Func, PDIP14
replacement Linear ICs DIP-14 DUAL PWR AMP
Audio Power Amplifier; No. of Channels:2; Output Power, Po rms:2W; Load Impedance Min:8ohm; Supply Voltage Min:6V; Supply Voltage Max:24V; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Headphone Channels:Mono

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F