Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices SSM2529ACBZ-R7

Audio Amplifier, Class D, Wlcsp Rohs Compliant: Yes |Analog Devices, Inc. SSM2529ACBZ-R7
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2529ACBZ-R7.

element14 APAC

Datasheet52 pages14 years ago

Analog Devices

Upverter

Augswan

Inventory History

3 month trend:
-54.30%

CAD Models

Download Analog Devices SSM2529ACBZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Related Parts

Analog DevicesSSM4321ACBZ-R7
Mono 2.9 W Class-D Audio Amplifier with Digital Current and Voltage Output
Texas InstrumentsTPA2015D1YZHR
Audio Amp Speaker 1-CH Mono 1.7W Class-D 16-Pin DSBGA T/R
Texas InstrumentsTPA2015D1YZHT
Audio Amp Speaker 1-CH Mono 1.7W Class-D 16-Pin DSBGA T/R
RoHS Compliant Lead Free Surface Mount Active Amplifier IC (Type) 85C 20kHz 56dB 2.19W
Texas InstrumentsTPA2025D1YZGR
Audio Amp Speaker 1-CH Mono 2.28W Class-D 12-Pin DS-BGA T/R
Analog DevicesSSM2519ACBZ-R7
IC AMP CLSS D MONO 2.75W 12WLCSP / Amplifier IC 1-Channel (Mono) Class D 12-WLCSP (1.42x1.67)

Descriptions

Descriptions of Analog Devices SSM2529ACBZ-R7 provided by its distributors.

Audio Amplifier, Class D, Wlcsp Rohs Compliant: Yes |Analog Devices, Inc. SSM2529ACBZ-R7
IC AMP CLASS D MONO 3.1W 16WLCSP / Amplifier IC 1-Channel (Mono) Class D 16-WLCSP (1.92x1.94)
Digital Input, Mono 2 W, Class-D Audio Power Amplifier
Audio Amp Speaker 1-CH Mono 3.1W Class-D 16-Pin WLCSP T/R
EAR99 SSM2529 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection audio amplifier 2.5V~5.5V 0.4mm 3.1W x 1 @ 4Ohm 3mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2529ACBZR7