Texas Instruments LM48100QMH/NOPB

Audio Amp Speaker 1-CH Mono 1.6W Class-AB Automotive 14-Pin HTSSOP EP Tube
$ 1.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48100QMH/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow Electronics

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.70%

CAD Models

Download Texas Instruments LM48100QMH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 hours ago)

Related Parts

Texas InstrumentsTPA2001D1PW
1-W, mono, analog input Class-D audio amplifier with short-circuit protection 16-TSSOP -40 to 85
Texas InstrumentsTPA2000D1PWR
2-W, mono, analog input Class-D audio amplifier 16-TSSOP -40 to 85
Texas InstrumentsTPA2001D1PWR
Audio Amp Speaker 1-CH Mono 1W Class-D 16-Pin TSSOP T/R / IC AMP AUDIO PWR 1W MONO 16TSSOP
Analog DevicesMAX9722AEUE+
Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TSSOP

Descriptions

Descriptions of Texas Instruments LM48100QMH/NOPB provided by its distributors.

Audio Amp Speaker 1-CH Mono 1.6W Class-AB Automotive 14-Pin HTSSOP EP Tube
1.3-W, mono, analog input Class-AB audio amplifier with output fault detection 14-HTSSOP -40 to 105
0.04%@8Ω @850mW 1-Channel (Mono) 3V 1.6*1@8Ω 5.5V 8Ω Class AB HTSSOP-14 SMD 5mm × 4.4mm × 900μm
Audio Power Amplifier IC; Output Power, Po rms:1.3W; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM48100QMHNOPB