Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices SSM2519ACBZ-R7

IC AMP CLSS D MONO 2.75W 12WLCSP / Amplifier IC 1-Channel (Mono) Class D 12-WLCSP (1.42x1.67)
$ 1.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2519ACBZ-R7.

Newark

Datasheet28 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SSM2519ACBZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTPA2025D1YZGR
Audio Amp Speaker 1-CH Mono 2.28W Class-D 12-Pin DS-BGA T/R
Texas InstrumentsLM48310SD/NOPB
Texas Instruments Audio Amplifier IC, WSON, 10-Pin, 5.5W Max Power
Texas InstrumentsTPA0213DGQR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 10-Pin HTSSOP EP T/R
STMicroelectronicsA21SP16J
IC AMP D MONO 1.4W 9FLIPCHIP / Amplifier IC 1-Channel (Mono) Class D 9-Flipchip (1.6x1.6)
Analog DevicesSSM2377ACBZ-R7
Audio Amp Speaker 1-CH Mono 3.17W Class-D 9-Pin WLCSP T/R
Analog DevicesMAX9700DEUB+
1.2W, Low-EMI, Filterless, Class D Audio Amplifier

Descriptions

Descriptions of Analog Devices SSM2519ACBZ-R7 provided by its distributors.

IC AMP CLSS D MONO 2.75W 12WLCSP / Amplifier IC 1-Channel (Mono) Class D 12-WLCSP (1.42x1.67)
Audio Amp Speaker 1-CH Mono 2.75W Class-D 12-Pin WLCSP T/R
POWER AMP, CLASS D, 2.31W, 12WLCSP; Output Power:2.31W; Amplifier Class:D; No. of Channels:1 Channel; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:WLCSP; No. of Pins:12Pins; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017); Amplifer Supply Voltage:2.5V to 5.5V; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; THD + N:0.03% @ 1W, 8ohm, PVDD=5V
The SSM2519 is a digital input, Class-D power amplifier that combines a digital-to-analog converter (DAC) and a sigma-delta (Σ-Δ) Class-D modulator. This unique architecture enables extremely low, real-world power consumption from digital audio sources with excellent audio performance. The SSM2519 is ideal for power sensitive applications, such as mobile phones and portable media players, where system noise can corrupt small analog signals such as those sent to an analog input audio amplifier. Using the SSM2519, audio data can be transmitted to the amplifier over a standard digital audio serial interface, thereby significantly reducing the effect of noise sources such as GSM interference or other digital signals on the transmitted audio. The closed-loop digital input design retains the benefits of a completely digital amplifier, yet enables very good PSRR and audio performance. The three-level, Σ-Δ Class-D modulator is designed to provide the least amount of EMI interference, the lowest quiescent power dissipation, and the highest audio efficiency without sacrificing audio quality. Input is provided via a serial audio interface, programmable to accept all common audio formats including I2S, left justified (LJ), right justified (RJ), TDM, and PCM. The SSM2519 is designed to operate with or without a control interface such as I2C, which is typically required for this type of device. Several control pins offer selection of operation when I2C control is not used. The SSM2519 can accept a variety of input MCLK frequencies and can use BCLK as the clock source in some configurations. Both the input sample rate and MCLK rates are automatically detected. The architecture of the SSM2519 provides a solution that offers lower power and higher performance than existing DAC plus Class-D solutions. Its digital interface also offers a better system solution for other products whose sole audio source is digital, such as wireless speakers, laptop PCs, portable digital televisions, and navigation systems. The SSM2519 is specified over the industrial temperature range of −40C to +85C. It has built-in thermal shutdown and output short-circuit protection. It is available in a 12-ball, 1.4 mm × 1.7 mm wafer level chip scale package (WLCSP). Applications Mobile phones Portable media players Laptop PCs Wireless speakers Portable gaming Navigation systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2519ACBZR7