Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM1877MX-9/NOPB

2-W, stereo, 6- to 24-V, analog input Class-AB audio amplifier 14-SOIC 0 to 70

$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1877MX-9/NOPB.

Texas Instruments

Datasheet14 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago

Arrow Electronics

LCSC

Newark

Jameco (USA)

Inventory History

3 month trend:
+18.59%

CAD Models

Download Texas Instruments LM1877MX-9/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1877MX-9/NOPB.

Related Parts

Texas InstrumentsLM4860MX/NOPB
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
Audio Amp Headphone 2-CH Stereo 8W Class-AB 10-Pin SOIC T/R
Texas InstrumentsLM4860M
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
Texas InstrumentsLM4860M/NOPB
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
Analog DevicesMAX4295ESE+T
Audio Amp Speaker 1-CH Mono 2W Class-D 16-Pin SOIC N T/R
Texas InstrumentsLM4860MX
1 Watt Audio Power Amplifier with Shutdown Mode 16-SOIC -20 to 85

Descriptions

Descriptions of Texas Instruments LM1877MX-9/NOPB provided by its distributors.

2-W, stereo, 6- to 24-V, analog input Class-AB audio amplifier 14-SOIC 0 to 70
IC AMP CLASS AB STEREO 2W 14SOIC Amplifier IC 2-Channel (Stereo) Class AB 14-SOIC
Audio Amp Speaker 2-CH Stereo 1.3W Class-AB Automotive 14-Pin SOIC W T/R
Audio Amplifier, 11W, 2 Channel(s), 1 Func, Bipolar, PDSO14
0.055%@8Ω@2W, 0.045%@8Ω@1W 2-Ch Stereo 2*2 @8Ω 24V Class AB SOIC-14 SMD, Adhesive Mount 2.35mm H
EAR99 LM1877 Tape & Reel (TR) Short-Circuit and Thermal Protection Shutdown audio amplifier 6V 2.301mm 2W x 2 @ 8Ohm 50nA
IC, AUDIO AMP; Amplifier Class:AB; No. of Channels:2; Output Power:2W; Supply Voltage Range:6V to 24V; Amplifier Case Style:SOIC; No. of Pins:14; Load Impedance:8ohm; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1877MX-9-NOPB
  • LM1877MX-9NOPB
  • LM1877MX9/NOPB
  • LM1877MX9NOPB