NTE Electronics NTE5322

Bridge Rectifier-Full Wave Single Phase 200V 25Amp with 3-way Terminals
$ 4.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5322.

IHS

Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

Jameco

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2502
GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2506W
GBPC Series 600 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-W

Descriptions

Descriptions of NTE Electronics NTE5322 provided by its distributors.

Bridge Rectifier-Full Wave Single Phase 200V 25Amp with 3-way Terminals
NTE Electronics
replacement Diodes/Rectifiers BRIDGE 200V 25A
Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon
DIODE, NTE5322, TB-35, RECTIFIER,BRIDGE 200V,25A
Rectifier Bridge Diode Single 200V 25A 4-Pin
Bridge Rectifier, 140V, 25A, Module
BRIDGE RECTIFIER, SINGLE PHASE, 25A 200V; BRIDGE RECTIFIER, SINGLE PHASE, 25A 200V THOUGH HOLE; No. of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Bridge Rectifier Case Style:Module; Forward Voltage VF Max:1.1V; Product Range:-

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE5322.