NTE Electronics NTE524V30

MOV 300V Rma Dia=23mm 149 Joules Itm=6500A Clamping Voltage=740V
$ 2.895
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE524V30.

IHS

Datasheet3 pages11 years ago

Master Electronics

element14

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-06-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicERZV07D471
ZNR SERIES METAL OXIDE VARISTOR 100PF 10A, CLAMPING 775V, VARISTOR 470V
PanasonicERZV10D471
TVS Varistor, 300 V, 385 V, ZNR V, 775 V, Disc 10mm, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZV05D471
TVS Varistor, 300 V, 385 V, ZNR V, 810 V, Disc 5mm, Zinc Oxide Non-Linear Resistor (ZNR)
Varistor, radial, VV 470 V, 6000 A, 385 V (DC), 300 V (AC), ±10 %, 0.6 VA (AC), 140 J
LittelfuseV320LA40BP
VARISTOR, CIRCUIT PROTECTION, 320VAC/420VDC, 810V, 100A, METAL OXIDE, 750PF
470V 4.5KA 1 423V 517V 385V 300V 125J 430pF@1kHz DIP 40mm*5.4mm*20mm

Descriptions

Descriptions of NTE Electronics NTE524V30 provided by its distributors.

MOV 300V Rma Dia=23mm 149 Joules Itm=6500A Clamping Voltage=740V
NTE Electronics
Varistor, 149J, Through Hole Mount
replacement Semis, unspecified MOV
Metal Oxide Varistor, 370V, 740V, 23Mm Disc; Voltage Rating Vac:280V; Voltage Rating Vdc:370V; Product Range:Nte524V Series; Clamping Voltage Vc Max:740V; Varistor Case Style:Disc 23Mm; Peak Surge Current @ 8/20Μs:6.5Ka Rohs Compliant: Yes |Nte Electronics NTE524V30

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F