Littelfuse V320LA40BP

Varistor, Circuit Protection, 320VAC/420VDC, 810V, 100A, Metal Oxide, 750PF
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V320LA40BP.

Farnell

Datasheet13 pages6 years ago
Datasheet13 pages9 years ago

ODG (Origin Data Global)

element14

HQonline

Newark

Inventory History

3 month trend:
+99.44%

CAD Models

Download Littelfuse V320LA40BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV320LS40BP
LS Series 420 VDC 320 V RMS 810 V Clamp 5500 A 750 pF Radial Lead Varistor
LittelfuseV320LT40BP
LT Series 420 VDC 320 V RMS 810 V Clamp 6500 A 750 pF Radial Lead Varistor
LittelfuseV385LA40BP
LA Series 505 VDC 385 V RMS 1025 V Clamp 5500 A 700 pF Radial Lead Varistor
TVS Varistor, MOV, 385 V, 505 V, B722 Series, 1.025 kV, Disc 20mm, Metal Oxide Varistor (MOV)
620V 8KA 1 558V 682V 505V 385V 150J 600pF@1kHz DIP Through hole mounting 26mm*6.3mm*26mm
Metal oxide varistor, radial, VV 430 V, 6500 A, 350 V (DC), 275 V (AC), ±10 %, 1 VA (AC), 190 J

Descriptions

Descriptions of Littelfuse V320LA40BP provided by its distributors.

VARISTOR, CIRCUIT PROTECTION, 320VAC/420VDC, 810V, 100A, METAL OXIDE, 750PF
LA Series 420 VDC 320 V RMS 810 V Clamp 5500 A 750 pF Radial Lead Varistor
VARISTOR, 160J, 320VAC; Voltage Rating VAC: 320V; Voltage Rating V DC: 420V; Product Range: LA Series; Clamping Voltage Vc Max: 810V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN