NTE Electronics NTE5019A

ZENER DIODE - 10.0V 1/2W 5% DO-35 | NTE Electronics Inc. NTE5019A
$ 0.364
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5019A.

IHS

Datasheet3 pages10 years ago

Master Electronics

NTE Electronics

TME

Inventory History

3 month trend:
-7.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemi1N5240BTR
1N5240 Series 500 mW 10 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5240B
1N5240B Series 500 mW 10 V 5 % Tolerance Through Hole Zener Diode - DO-35
VISHAY - 1N5240B-TAP - Zener Single Diode, 10 V, 500 mW, DO-35, 5 %, 2 Pins, 175 °C
onsemi1N758A
1N758 Series 500 mW 10 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode Single 10V 2% 15Ohm 500mW Automotive 2-Pin DO-35 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of NTE Electronics NTE5019A provided by its distributors.

ZENER DIODE - 10.0V 1/2W 5% DO-35 | NTE Electronics Inc. NTE5019A
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
ZENER DIODE, 500mW, 10V, AXIAL
replacement Diodes/Rectifiers DO-35 10V .5W ZENER
ZENER DIODE, 500mW, 10V, AXIAL; Zener Vo; ZENER DIODE, 500mW, 10V, AXIAL; Zener Voltage Vz Typ:10V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2; Current Rating:20mA; Diode Type:Zener

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F