onsemi 1N758A

1N758 Series 500 mW 10 V 200 mA Through Hole Zener Diode - DO-35
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N758A.

Upverter

Technical Drawing2 pages6 years ago

JRH Electronics

IHS

Farnell

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N758A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1970-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemi1N6002B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 9.1V 500mW 12V
onsemi1N6001B
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N6003B
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemiBZX55C7V5
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional
onsemi1N5998B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 500nA @ 6.5V 500mW 8.2V
onsemiBZX79C7V5
Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi 1N758A provided by its distributors.

1N758 Series 500 mW 10 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 10V 5% 500mW 2-Pin Axial DO-35
Zener Diode, 10V V(Z), 5%, 0.4W, Unidirectional
Diode, 10V, 400MW, Zener, 5%, TH
DIODE, ZENER, 10V, DO-35; Zener Voltage Vz Typ:10V; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Package / Case:DO-35; Power Dissipation Max:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Axial Leaded; Test Current:20mA
Zener Diode; Power Dissipation, Pd:0.50W; Package/Case:DO-35; Breakdown Voltage Max:10V; Forward Current:200mA; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Power (Ptot):500mW; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N758A##
  • 1N758A###
  • 1N758A####
  • 1N758A@