onsemi 1N5240B

1N5240B Series 500 mW 10 V 5 % Tolerance Through Hole Zener Diode - DO-35
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5240B.

IHS

Datasheet6 pages3 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
+6.64%

CAD Models

Download onsemi 1N5240B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.045
$ 0.045
Stock
1,677,437
1,371,204
1,371,204
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

onsemi1N5240BTR
1N5240 Series 500 mW 10 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemiBZX79C10
BZX79C10 Series 10 V 100 mA Through Hole Zener Diodes - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 10V 5% 500mW 2-Pin DO-35 Ammo
SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi 1N5240B provided by its distributors.

1N5240B Series 500 mW 10 V 5 % Tolerance Through Hole Zener Diode - DO-35
10 V 0.5 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE DO-204AH
Diode Zener Single 10V 5% 500mW 2-Pin DO-35 Bulk
Avnet Japan
10V 500Mw 5% Zener Do35 Rohs Compliant: Yes
±5% 3μA 10V 17Ω 500mW Discrete DO-35 TH 4.56mm × 1.91mm × 1.91mm
DIODE, ZENER, 10V, DO-35; Zener Voltage Vz Typ:10V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Package / Case:DO-35; Power Dissipation Max:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Axial Leaded; Test Current:20mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1N5240B
  • 1N5240-B
  • 1N5240B##
  • 1N5240B###
  • 1N5240B.