onsemi 1N5240BTR

1N5240 Series 500 mW 10 V 200 mA Through Hole Zener Diode - DO-35
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5240BTR.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
-3.95%

CAD Models

Download onsemi 1N5240BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.034
$ 0.034
Stock
1,371,204
1,677,437
1,677,437
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
1.2 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

onsemi1N5240B
1N5240B Series 500 mW 10 V 5 % Tolerance Through Hole Zener Diode - DO-35
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemi1N758A
1N758 Series 500 mW 10 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5237B
1N5237 Series 500 mW 8.2 V 200 mA Through Hole Zener Diode - DO-35
DIODE, ZENER, VR 9.1V, IF 200MA, PKG DO-35,VF 1.1V, TJ +175DEGC, PD 500MW, IR 20MA
1N5236B Series 7.5 V 200 mA 500 mW Small Signal Zener Diode - DO-35

Descriptions

Descriptions of onsemi 1N5240BTR provided by its distributors.

1N5240 Series 500 mW 10 V 200 mA Through Hole Zener Diode - DO-35
ZENER DIODE Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 10 Volt 5% 500m Watt 2-Pin DO-35
onsemi single zener diode, Rated zener voltage10V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5240BT/R
  • 1N5240BTR.