NTE Electronics NTE5010A

Diode, Zener, Vr 5.1V, If 200MA, Pkg DO-35, Vf 1.1V, Tj +200DEGC, Pd 500MW, Ir 20MA
$ 0.413
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5010A.

IHS

Datasheet3 pages10 years ago

Master Electronics

NTE Electronics

TME

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.413
$ 0.024
Stock
29,485
226,712
Authorized Distributors
2
3
Mount
Through Hole
-
Case/Package
-
-
Zener Voltage
5.1 V
5.1 V
Tolerance
-
-
Power Dissipation
500 mW
-
Impedance
17 Ω
-
Max Reverse Leakage Current
5 µA
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemi1N5231BTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5231B
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5231CTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Vishay1N5231B
Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35
TZX5V1B Series 0.5 W 5.1 V Through Hole Small Signal Zener Diode - DO-35

Descriptions

Descriptions of NTE Electronics NTE5010A provided by its distributors.

DIODE, ZENER, VR 5.1V, IF 200MA, PKG DO-35,VF 1.1V, TJ +200DEGC, PD 500MW, IR 20MA
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode - 5.1V 1/2W 5% Do-35
NTE Electronics
Zener Diode Single 5.1V 5% 17Ohm 500mW 2-Pin DO-35

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F