onsemi 1N5231B

1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5231B.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

Electro Sonic

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
-0.71%

CAD Models

Download onsemi 1N5231B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.046
$ 0.046
Stock
1,522,366
3,261,771
3,261,771
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi1N5231BTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5229BTR
1N5229 Series 500 mW 4.3 V 200 mA Through Hole Zener Diode - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemi1N5232B
Diode Zener Single 5.6 Volt 5% 500mW 2-Pin DO-35 Bulk
±5% 5μA 4.7V 19Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
Zener Diode Single 5.6V 5% 11Ohm 500mW Automotive 2-Pin DO-35 Ammo

Descriptions

Descriptions of onsemi 1N5231B provided by its distributors.

1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 Box
Diode, Zener; 5.1V; 500mW; DO-35, 17; 5; 300; 20mA Test Current
DIODE, ZENER, VZ 5.1V; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; Tolerance ±:5%; No. of Pins:2Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5231 B
  • 1N5231B###
  • 1N5231B.
  • 1N5231B..
  • 1N5231B...
  • 1N5231B@